cms-photo-not-available

ERT2EBEIGE

Digi-Key Part Number
ERT2EBEIGE-ND
Manufacturer
Advantech Corp
Manufacturer Product Number
ERT2EBEIGE
Supplier
Description
TB DIN 2DECK 32A 300V 10AWG 25PC
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; 1 Grounded
Terminal - Width
-
Termination Style
Screw
Voltage - IEC
-
Current - UL
32 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
-
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package1