cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78208-110

Digi-Key Part Number
78208-110-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
78208-110
Supplier
Description
CONN HEADER R/A 10POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
10
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 2 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.203" (5.16mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
78208-110HLFAmphenol ICC (FCI)745609-2456-ND€1.64000Direct