
SFH 4045N R33 | |
|---|---|
DigiKey Part Number | 475-SFH4045NR33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4045N R33 |
Description | LED CHIPLED W/LENS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 70mA 18° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 18° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | €0.17225 | €1,550.25 |
| 18,000 | €0.16467 | €2,964.06 |
| 27,000 | €0.16079 | €4,341.33 |
| 45,000 | €0.15641 | €7,038.45 |
| Unit Price without VAT: | €0.17225 |
|---|---|
| Unit Price with VAT: | €0.21187 |

