SFH 4045N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4045N-V

DigiKey Part Number
475-SFH4045N-VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4045N-V
Description
EMITTER IR 950NM 70MA SIDELOOK
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.6V 70mA 63mW/sr @ 70mA 18° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
63mW/sr @ 70mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
18°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.