
SFH 4046 | |
|---|---|
DigiKey Part Number | 475-SFH4046TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4046 |
Description | EMITTER IR 950NM 70MA 1206 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 30mW/sr @ 70mA 44° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 30mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |

