20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLFBLST0P2064GR5621

DigiKey Part Number
505-ZLFBLST0P2064GR5621-ND
Manufacturer
Manufacturer Product Number
ZLFBLST0P2064GR5621
Description
IC 64K FLASH RC BLASTER 20DIP
Customer Reference
Detailed Description
Z8 (Crimzon) Crimzon™ Multimedia, Universal Infrared Control Microcontroller IC FLASH (64kB) 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Multimedia, Universal Infrared Control
Core Processor
Z8 (Crimzon)
Program Memory Type
FLASH (64kB)
Controller Series
RC Blaster™
RAM Size
-
Interface
I2C, UART
Number of I/O
4
Voltage - Supply
1.9V ~ 3.6V
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.