
ADUCM356BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUCM356BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADUCM356BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADUCM356BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM356BCCZ-RL7 |
Description | SMART SENSOR ASSP/ASIC WITH 256K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Electrochemical Sensors Microcontroller IC FLASH (256kB) 72-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM356BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Electrochemical Sensors | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (256kB) | |
Controller Series | ADuCM356 | |
RAM Size | 64K x 8 | |
Interface | DMA, I2C, SPI, UART/USART | |
Number of I/O | 17 | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFLGA | |
Supplier Device Package | 72-LGA (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.04000 | €19.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €13.81447 | €13,814.47 |
| Unit Price without VAT: | €19.04000 |
|---|---|
| Unit Price with VAT: | €23.41920 |

