40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA8X44PDW40IR3

DigiKey Part Number
IA8X44PDW40IR3-ND
Manufacturer
Manufacturer Product Number
IA8X44PDW40IR3
Description
IC MCU 8BIT 12MHZ 40DIP
Customer Reference
Detailed Description
8-Bit - Communications Controller Microcontroller IC External Program Memory 40-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
IA8X44PDW40IR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Communications Controller
Core Processor
8-Bit
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
192 x 8
Interface
Serial Interface Unit - SDLC/HDLC
Number of I/O
32
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable