
IA8X44PLC44IR3 | |
|---|---|
DigiKey Part Number | IA8X44PLC44IR3-ND |
Manufacturer | |
Manufacturer Product Number | IA8X44PLC44IR3 |
Description | IC MCU 8BIT 12MHZ 44PLCC |
Customer Reference | |
Detailed Description | 8-Bit - Communications Controller Microcontroller IC External Program Memory 44-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | IA8X44PLC44IR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Communications Controller | |
Core Processor | 8-Bit | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 192 x 8 | |
Interface | Serial Interface Unit - SDLC/HDLC | |
Number of I/O | 32 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

