cms-photo-not-available

LES30A48-3V3RE

Digi-Key Part Number
393-1131-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
LES30A48-3V3RE
Supplier
Description
DC DC CONVERTER 3.3V 99W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - 30A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
99 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.19" H (58.4mm x 22.9mm x 4.8mm)
Control Features
Enable, Active Low
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names393-1131
Standard Package64