RFF500-24S28-5Y

RFF500-24S28-5Y

Digi-Key Part Number
454-1340-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
RFF500-24S28-5Y
Supplier
Description
DC DC CONVERTER 16.8-29.4V 500W
Detailed Description
Isolated Module DC DC Converter 1 Output 16.8 ~ 29.4V - - 17.9A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
16.8 ~ 29.4V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
17.9A
Power (Watts)
500 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8504.40.9580