1210 (3225 Metric) 1,70mm

1210ZG155ZAT2A

Digi-Key Part Number
1210ZG155ZAT2A-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
1210ZG155ZAT2A
Supplier
Description
CAP CER 1.5UF 10V Y5V 1210
Detailed Description
1.5 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1.5 µF
Tolerance
-20%, +80%
Voltage - Rated
10V
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000