Ceramic 1812
Ceramic 1812
1812 (4532 Metric) 2,54mm

1812AC682MAT1A

Digi-Key Part Number
1812AC682MAT1A-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
1812AC682MAT1A
Supplier
Description
CAP CER 6800PF 1KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
6800 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.45075€450.75
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1812GC682KAT1AAVX Corporation11478-5952-1-ND€0.92000Upgrade