1825 (4564 Metric) 2,54

1825WC562MAT9A

Digi-Key Part Number
1825WC562MAT9A-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
1825WC562MAT9A
Supplier
Description
CAP CER 5600PF 2.5KV X7R 1825
Detailed Description
5600 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Bulk
Part Status
Active
Capacitance
5600 pF
Tolerance
±20%
Voltage - Rated
2500V (2.5kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package500