
ASMD-FWG3-NPTD6 | |
|---|---|
DigiKey Part Number | 516-ASMD-FWG3-NPTD6TR-ND - Tape & Reel (TR) 516-ASMD-FWG3-NPTD6CT-ND - Cut Tape (CT) 516-ASMD-FWG3-NPTD6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-FWG3-NPTD6 |
Description | LED NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.02V 60mA 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (20lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.02V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 28°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20000 | €2.00 |
| 100 | €0.14200 | €14.20 |
| 500 | €0.11536 | €57.68 |
| 1,000 | €0.10655 | €106.55 |
| 2,000 | €0.09906 | €198.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07878 | €315.12 |
| 8,000 | €0.07417 | €593.36 |
| 12,000 | €0.07181 | €861.72 |
| 20,000 | €0.06914 | €1,382.80 |
| 28,000 | €0.06755 | €1,891.40 |
| 40,000 | €0.06600 | €2,640.00 |
| 100,000 | €0.06370 | €6,370.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35670 |

