cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73892

Digi-Key Part Number
73892-ND
Manufacturer
Manufacturer Product Number
73892
Description
ESD SMOCK JCKT SNP GR MD
Detailed Description
Polyester Smock, Jacket Length with Snaps Medium Gray 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Product Status
Obsolete
Clothing Type
Smock, Jacket Length with Snaps
Size
Medium
Material
Polyester
Color
Gray
Features
4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6114.30.3044
Additional Resources
AttributeDescription
Standard Package1