74200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74207

Digi-Key Part Number
74207D-ND
Manufacturer
Manufacturer Product Number
74207
Description
SMOCK, STATSHIELD, JACKET, KNITT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Polyester Smock, Jacket Length with Cuffs 4XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Product Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
4XLarge
Material
Polyester
Color
Pink
Features
4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6211.43.1078
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€54.90000€54.90
Additional Resources
AttributeDescription
Other Names74207D
Standard Package1