B43644 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43305A2338M62

Digi-Key Part Number
B43305A2338M62-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43305A2338M62
Supplier
Description
CAP ALUM 3300UF 20% 200V SNAP
Detailed Description
3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 40mOhm @ 100Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
3300 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.87 A @ 100 Hz
Impedance
55 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
B43305A2338M 62
B43305A2338M062
Standard Package120