LS41K420QP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS41K420QP
LSxxKxxxQP Series Side 1
LSxxKxxxQP Series Bottom

B72241L0421K100

Digi-Key Part Number
495-3442-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B72241L0421K100
Supplier
Description
VARISTOR 680V 50KA ENCASED DISC
Detailed Description
680 V 50 kA Varistor 1 Circuit Chassis Mount Encased Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
50 kA
Energy
910J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Encased Disc
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
500€11.36430€5,682.15
Additional Resources
AttributeDescription
Other Names
LS41K420QP
-495-3442
B72241L 421K100
B72241L421K100
-LS41K420QP
-495-3442-ND
495-3442
Standard Package50