B78108E1103K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108E1103K000

Digi-Key Part Number
495-6943-2-ND - Tape & Reel (TR)
495-6943-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B78108E1103K000
Supplier
Description
FIXED IND 10UH 2.25A 136 MOHM TH
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
10 µH Unshielded Wirewound Inductor 2.25 A 136mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
2.25 A
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
136mOhm Max
Q @ Freq
35 @ 7.96MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.14295€714.75
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.41000€0.41
10€0.35700€3.57
25€0.31240€7.81
50€0.26800€13.40
100€0.24570€24.57
250€0.22336€55.84
500€0.20996€104.98
1,000€0.16082€160.82
2,500€0.15189€379.72
Additional Resources
AttributeDescription
Other Names
495-6943-2
495-6943-1
B78108E1103K
Standard Package5,000