B82471A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82471A1154K000

Digi-Key Part Number
B82471A1154K000-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82471A1154K000
Supplier
Description
FIXED IND 150UH 400MA 1.1OHM SMD
Detailed Description
150 µH Unshielded Wirewound Inductor 400 mA 1.1Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Wirewound
Material - Core
Ferrite
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
400 mA
Current - Saturation (Isat)
480mA
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.220" W (6.10mm x 5.60mm)
Height - Seated (Max)
0.193" (4.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.51115€1,022.30
Additional Resources
AttributeDescription
Other Names
B82471A1154K
B82471A1154K-ND
Standard Package1,000