1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000222JCT

Digi-Key Part Number
1812J1000222JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000222JCT
Description
CAP CER 2200PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.52233€522.33
Additional Resources
AttributeDescription
Standard Package500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1812C222JCGAC7800KEMET1,075399-C1812C222JCGAC7800CT-ND€1.49000Similar
C1812C222J2GAC7800KEMET9,984399-C1812C222J2GAC7800CT-ND€1.33000Similar
18127A222JAT2AKYOCERA AVX6,900478-10929-1-ND€1.00000Similar
18122A222JAT2AKYOCERA AVX3,026478-10921-1-ND€0.90000Similar