
RK73H1ETTP6803F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP6803FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP6803FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP6803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP6803F |
Description | RES 680K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP6803F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01340 | €0.67 |
| 100 | €0.01090 | €1.09 |
| 250 | €0.00852 | €2.13 |
| 500 | €0.00712 | €3.56 |
| 1,000 | €0.00605 | €6.05 |
| 5,000 | €0.00462 | €23.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00280 | €28.00 |
| 20,000 | €0.00277 | €55.40 |
| 30,000 | €0.00275 | €82.50 |
| 50,000 | €0.00273 | €136.50 |
| 70,000 | €0.00271 | €189.70 |
| 100,000 | €0.00270 | €270.00 |
| 120,000 | €0.00270 | €324.00 |
| 240,000 | €0.00262 | €628.80 |
| 250,000 | €0.00261 | €652.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

