
RK73H1JTTD18R7F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD18R7FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD18R7FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD18R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD18R7F |
Description | RES 18.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD18R7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01050 | €1.05 |
| 250 | €0.00816 | €2.04 |
| 500 | €0.00680 | €3.40 |
| 1,000 | €0.00577 | €5.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00375 | €18.75 |
| 10,000 | €0.00280 | €28.00 |
| 15,000 | €0.00278 | €41.70 |
| 25,000 | €0.00276 | €69.00 |
| 35,000 | €0.00274 | €95.90 |
| 50,000 | €0.00273 | €136.50 |
| 60,000 | €0.00272 | €163.20 |
| 120,000 | €0.00263 | €315.60 |
| 125,000 | €0.00262 | €327.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

