RN731JTTD4020D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11000
Datasheet

Direct


Susumu
In Stock: 70,312
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 3,844
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06134
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.07292
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02350
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 830
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,842
Unit Price: €0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.19774
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.04264
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.03104
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.38173
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.76757
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.76757
Datasheet
RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD4020D25

DigiKey Part Number
2019-RN731JTTD4020D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD4020D25
Description
RES 402 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
402 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD4020D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes