cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD49R9F100

Digi-Key Part Number
2019-RN732ATTD49R9F100TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD49R9F100
Supplier
Description
RES 49.9 OHM 1% 1/10W 0805
Detailed Description
49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
49.9 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.04938€246.90
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD49R9F100TR
Standard Package5,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNCF0805TKY49R9Stackpole Electronics Inc4,869738-RNCF0805TKY49R9CT-ND€1.65000Upgrade
RNCF0805DTE49R9Stackpole Electronics Inc3,488RNCF0805DTE49R9CT-ND€0.12000Upgrade
RN73C2A49R9BTGTE Connectivity Passive Product401A105860-ND€1.68000Upgrade
RNCF0805FTE49R9Stackpole Electronics Inc5,109RNCF0805FTE49R9CT-ND€0.14000Upgrade
ERA-6AEB49R9VPanasonic Electronic Components108,654P49.9DACT-ND€0.28000Upgrade