
RN73H1JTTD34R0B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD34R0B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD34R0B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD34R0B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD34R0B25 |
Description | RES 34 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD34R0B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13680 | €3.42 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.12190 | €12.19 |
| 250 | €0.11324 | €28.31 |
| 500 | €0.10736 | €53.68 |
| 1,000 | €0.10200 | €102.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04607 | €230.35 |
| 10,000 | €0.04409 | €440.90 |
| 15,000 | €0.04304 | €645.60 |
| 25,000 | €0.04182 | €1,045.50 |
| 35,000 | €0.04108 | €1,437.80 |
| 50,000 | €0.04034 | €2,017.00 |
| 60,000 | €0.03998 | €2,398.80 |
| 120,000 | €0.03873 | €4,647.60 |
| 125,000 | €0.03867 | €4,833.75 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22140 |

