
RN73H2BTTD3790F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD3790F10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD3790F10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD3790F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD3790F10 |
Description | RES 379 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 379 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD3790F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.24600 | €2.46 |
| 25 | €0.22800 | €5.70 |
| 50 | €0.21520 | €10.76 |
| 100 | €0.20350 | €20.35 |
| 250 | €0.18928 | €47.32 |
| 500 | €0.17970 | €89.85 |
| 1,000 | €0.17102 | €171.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.16504 | €825.20 |
| 10,000 | €0.15874 | €1,587.40 |
| 15,000 | €0.15541 | €2,331.15 |
| 25,000 | €0.15156 | €3,789.00 |
| 35,000 | €0.14923 | €5,223.05 |
| 50,000 | €0.14692 | €7,346.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36900 |

