
WK73R2ATTD18R7F | |
|---|---|
DigiKey Part Number | 2019-WK73R2ATTD18R7FTR-ND - Tape & Reel (TR) 2019-WK73R2ATTD18R7FCT-ND - Cut Tape (CT) 2019-WK73R2ATTD18R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2ATTD18R7F |
Description | RES 18.7 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2ATTD18R7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07560 | €1.89 |
| 50 | €0.06480 | €3.24 |
| 100 | €0.05510 | €5.51 |
| 250 | €0.03952 | €9.88 |
| 500 | €0.03752 | €18.76 |
| 1,000 | €0.02725 | €27.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01834 | €91.70 |
| 10,000 | €0.01453 | €145.30 |
| 15,000 | €0.01400 | €210.00 |
| 25,000 | €0.01347 | €336.75 |
| 35,000 | €0.01342 | €469.70 |
| 50,000 | €0.01336 | €668.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23370 |

