
04021J0R1Z4STR\500 | |
|---|---|
DigiKey Part Number | 478-04021J0R1Z4STR\500TR-ND - Tape & Reel (TR) 478-04021J0R1Z4STR\500CT-ND - Cut Tape (CT) 478-04021J0R1Z4STR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R1Z4STR\500 |
Description | CAP THIN FILM 0.1PF 100V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.59000 | €5.90 |
| 50 | €0.46100 | €23.05 |
| 100 | €0.42120 | €42.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36118 | €180.59 |
| 1,000 | €0.34000 | €340.00 |
| 1,500 | €0.32939 | €494.09 |
| 2,500 | €0.31764 | €794.10 |
| 3,500 | €0.31076 | €1,087.66 |
| 5,000 | €0.30415 | €1,520.75 |
| 6,000 | €0.30102 | €1,806.12 |
| 12,000 | €0.29047 | €3,485.64 |
| 12,500 | €0.28991 | €3,623.88 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.13160 |

