28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1187CEUI+

Digi-Key Part Number
MAX1187CEUI+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1187CEUI+
Supplier
Description
IC ADC 16BIT SAR 28TSSOP
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Maxim Integrated
-
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
135k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001

1,100In Stock
MAXMAXMAX1187CEUI+
2156-MAX1187CEUI+
50