20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX152EPP+

Digi-Key Part Number
MAX152EPP+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX152EPP+
Supplier
Description
IC ADC 8BIT FLASH 20DIP
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
±3V ~ 3.6V
Voltage - Supply, Digital
±3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package18