8-SOIC

MAX3120ESA+

Digi-Key Part Number
MAX3120ESA+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3120ESA+
Supplier
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1/1 Transceiver Full Infrared (IRDA) 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
Infrared (IRDA)
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1€6.21000€6.21
10€5.61600€56.16
25€5.35520€133.88
100€4.64990€464.99
250€4.44096€1,110.24
500€4.04910€2,024.55
1,000€3.91848€3,918.48
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX3120ESA+Maxim Integrated296MAX3120ESA+-ND€6.21000Direct