TO-92-3 Formed Leads

MAX31820PARMCR+T

Digi-Key Part Number
MAX31820PARMCR+TTR-ND - Tape & Reel (TR)
MAX31820PARMCR+TCT-ND - Cut Tape (CT)
MAX31820PARMCR+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX31820PARMCR+T
Supplier
Description
SENSOR DIGITAL -55C-125C TO92-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 3.7V
Resolution
11 b
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
10°C ~ 45°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€1.32731€2,654.62
Cut Tape (CT)
QtyUnit PriceExt Price
1€2.41000€2.41
10€2.16000€21.60
25€2.04160€51.04
100€1.76910€176.91
500€1.50604€753.02
1,000€1.27015€1,270.15
Additional Resources
AttributeDescription
Other Names
MAX31820PARMCR+T-ND
MAX31820PARMCR+TCT
MAX31820PARMCR+TTR
MAX31820PARMCR+TDKR
Standard Package2,000