
424-10 | |
|---|---|
DigiKey Part Number | 473-1255-ND |
Manufacturer | |
Manufacturer Product Number | 424-10 |
Description | DESOLDER BRAID 10 PACK |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Yellow 0.050" (1.27mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Yellow | |
Width | 0.050" (1.27mm) | |
Length | 5' (1.524m) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |

