8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46BT/SN

Digi-Key Part Number
93LC46BT/SNTR-ND - Tape & Reel (TR)
93LC46BT/SNCT-ND - Cut Tape (CT)
93LC46BT/SNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
93LC46BT/SN
Supplier
Description
IC EEPROM 1KBIT SPI 2MHZ 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 1Kb (64 x 16) SPI 2 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (64 x 16)
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.24000€0.24
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300€0.23795€785.24
Additional Resources
AttributeDescription
Other Names
93LC46BT/SNTR
93LC46BT/SNCT
93LC46BT/SNDKR
93LC46BT/SN-NDR
93LC46BT/SN-ND
Standard Package3,300
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
93AA46B-I/SNMicrochip Technology67893AA46B-I/SN-ND€0.24000Similar
AT93C46EN-SH-TMicrochip Technology27,537AT93C46EN-SH-TCT-ND€0.23000Similar
93AA46BT-I/SNMicrochip Technology87093AA46BT-I/SNCT-ND€0.24000Similar
93LC46B/SNMicrochip Technology3,70493LC46B/SN-ND€0.24000Direct
93LC46BX-I/SNMicrochip Technology1,14993LC46BX-I/SN-ND€0.24000Similar