AC102012-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC102012-1

DigiKey Part Number
AC102012-1-ND
Manufacturer
Manufacturer Product Number
AC102012-1
Description
CABLE COMM TO USB-A 8POS 6'
Customer Reference
Detailed Description
Cable 6.00' (1.83m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Usage
-
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
Rectangular Connector, Female Sockets, 8 pos
Length
6.00' (1.83m)
Shielding
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.