2 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28BV64B-20TA

Digi-Key Part Number
AT28BV64B-20TA-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT28BV64B-20TA
Supplier
Description
IC EEPROM 64KBIT PARALLEL 28TSOP
Detailed Description
EEPROM Memory IC 64Kb (8K x 8) Parallel 200 ns 28-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
64Kb (8K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
200 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package
28-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Standard Package234