QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
32-LCC; 32L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C010-15EM/883

Digi-Key Part Number
AT28C010-15EM/883-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT28C010-15EM/883
Supplier
Description
IC EEPROM 1MBIT PARALLEL 32LCC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
EEPROM Memory IC 1Mb (128K x 8) Parallel 150 ns 32-LCC (11.43x13.97)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Mb (128K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
150 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
32-CLCC
Supplier Device Package
32-LCC (11.43x13.97)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.32.0051
All prices are in EUR
Tube
QtyUnit PriceExt Price
34€382.01706€12,988.58
Additional Resources
AttributeDescription
Other NamesAT28C01015EM883
Standard Package34