4-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1033DI2-033.3330

Digi-Key Part Number
DSC1033DI2-033.3330-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1033DI2-033.3330
Supplier
Description
MEMS OSC XO 33.3330MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.333 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
140€0.93614€131.06
Additional Resources
AttributeDescription
Standard Package140