
DSC557-0334SI0T | |
|---|---|
DigiKey Part Number | DSC557-0334SI0T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC557-0334SI0T |
Description | MEMS OSC XO 100.0000MHZ HCSL LVD |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-0334SI0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |

