QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military,-MIL-PRF-19500/463
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5293UR-1

Digi-Key Part Number
1086-18827-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTXV1N5293UR-1
Supplier
Description
DIODE CURRENT REG 100V
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Diode Surface Mount DO-213AB (MELF, LL41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF (Glass)
Supplier Device Package
DO-213AB (MELF, LL41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€33.54520€3,354.52
Additional Resources
AttributeDescription
Other Names
1086-18827
1086-18827-MIL
Standard Package1