28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F886T-I/SO

Digi-Key Part Number
PIC16F886T-I/SOTR-ND - Tape & Reel (TR)
PIC16F886T-I/SOCT-ND - Cut Tape (CT)
PIC16F886T-I/SODKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16F886T-I/SO
Supplier
Description
IC MCU 8BIT 14KB FLASH 28SOIC
Manufacturer Standard Lead Time
52
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
14KB (8K x 14)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
1 (Unlimited)
EAR99
8542.31.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.38000€2.38
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600€2.38113€3,809.81