20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F04KL101-E/MQ

Digi-Key Part Number
PIC24F04KL101-E/MQ-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC24F04KL101-E/MQ
Supplier
Description
IC MCU 16BIT 4KB FLASH 20VQFN
Detailed Description
PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tube
Part Status
Active
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
17
Program Memory Size
4KB (1.375K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
1 (Unlimited)
3A991A2
8542.31.0001