48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30241LDF1

Digi-Key Part Number
ZL30241LDF1-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
ZL30241LDF1
Supplier
Description
IC CLK GEN NCO UNIV 1CH 48QFN
Detailed Description
Ethernet, PCI Express (PCIe) IC 914MHz 1 Output 48-QFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
Yes/Yes
Frequency - Max
914MHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package260