cms-photo-not-available

522-93-025-05-000001

Digi-Key Part Number
522-93-025-05-000001-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
522-93-025-05-000001
Supplier
Description
SKT PGA WRAPOST
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
25 (5 x 5) Pos PGA Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
25 (5 x 5)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.370" (9.40mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50€21.60620€1,080.31
Additional Resources
AttributeDescription
Standard Package1