cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0736440213

Digi-Key Part Number
0736440213-ND
Manufacturer
Molex
Manufacturer Product Number
0736440213
Supplier
Description
CONN HEADER HDM 72POS PCB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
72 Connector Header, Male Pins Through Hole Black HDM Guide A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM Guide A
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
12
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tube
QtyUnit PriceExt Price
128€20.84180€2,667.75
Additional Resources
AttributeDescription
Other Names
736440213
073644-0213
73644-0213
Standard Package128