GWconnect Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010420

Digi-Key Part Number
WM12087-ND
Manufacturer
Molex
Manufacturer Product Number
0936010420
Supplier
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Contact Crimp Pin 12 AWG Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€1.05000€1.05
10€0.89200€8.92
100€0.73680€73.68
1,000€0.58166€581.66
2,500€0.54288€1,357.20
Additional Resources
AttributeDescription
Other Names
093601-0420
936010420
WM12087
93601-0420
7600.5712.0
Standard Package100