1202530232

1202530232

Digi-Key Part Number
WM26160-ND
Manufacturer
Molex
Manufacturer Product Number
1202530232
Supplier
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M12
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1€48.29000€48.29
5€45.87200€229.36
10€42.25000€422.50
25€37.42120€935.53
50€36.21400€1,810.70
100€35.00680€3,500.68
500€33.19612€16,598.06
Additional Resources
AttributeDescription
Other Names
DW-AD-613-M12
WM26160
120253-0232
Standard Package20