1300340006

1300340006

Digi-Key Part Number
WM15385-ND
Manufacturer
Molex
Manufacturer Product Number
1300340006
Supplier
Description
CONN RCPT MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
8A
Voltage Rating
600VAC/DC
Cable Opening
-
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
1€46.79000€46.79
10€42.66000€426.60
100€38.53200€3,853.20
Additional Resources
AttributeDescription
Other Names
130034-0006-E
1300340006-ND
1A5006-34DN
0130034-0006-E
WM15385
01300340006
1300340006-E
2266-1300340006
0130034-0006
01300340006-E
130034-0006
SD-130034-002
Standard Package1